845-010-556-802

Heilind Number:EDA845-010-556-802
Manufacturer:EDAC
Manufacturer Number:845-010-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-556-802

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliable performance even in demanding environments. With two rows and ten positions, it offers ample connectivity for your applications. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and precise installations. Designed for straight mount orientation, it seamlessly integrates into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic projects. Upgrade your connectivity solutions with this essential component.