845-010-556-803

Heilind Number:EDA845-010-556-803
Manufacturer:EDAC
Manufacturer Number:845-010-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-556-803

Detailed Description

Enhance your PCB connectivity with our Board-To-Board PCB Connector, featuring a vibrant green color for easy identification. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in various environments. With two rows and ten positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Whether for power or data transfer, its 3A amperage capacity is ideal for high-performance applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB assembly needs. Choose straight mount orientation for convenient installation. Explore the extensive range of connectors in our Card Edge collection to complete your connectivity setup seamlessly.