845-010-556-804

Heilind Number:EDA845-010-556-804
Manufacturer:EDAC
Manufacturer Number:845-010-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-556-804

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a 2-row configuration with 10 positions, ensuring reliable data transfer in even the most demanding environments. Crafted from UL 94V-0 Diallyl Phthalate, its robust housing guarantees durability while also meeting stringent safety standards. The contact material, made from Copper Alloy, offers superior conductivity for optimal performance. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures reliability in various settings. Upgrade your connectivity solution today with this high-quality PCB connector.