845-010-556-808

Heilind Number:EDA845-010-556-808
Manufacturer:EDAC
Manufacturer Number:845-010-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-556-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features ten positions with two rows, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, offers superior protection, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise positioning on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Whether you're a professional in the industry or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your connectivity solutions today.