845-010-556-812

Heilind Number:EDA845-010-556-812
Manufacturer:EDAC
Manufacturer Number:845-010-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-556-812

Detailed Description

Enhance connectivity on your PCB with our Board To Board Card Edge Connector. Designed with precision and durability in mind, this essential component features ten positions in a convenient dual-row layout, facilitating seamless data transmission. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in demanding environments. The .1-inch pitch and .2-inch row spacing offer efficient signal routing, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in any application. Upgrade your connectivity solutions with this robust and versatile connector.