845-010-558-101

Heilind Number:EDA845-010-558-101
Manufacturer:EDAC
Manufacturer Number:845-010-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-558-101

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. With 10 positions and a 1-row design, it offers seamless integration for your electronic components. The right-angle mount orientation ensures space efficiency, perfect for compact designs. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications. Trust in its 3A amperage and pitch of .1 inches for efficient power and signal transmission. Upgrade your connections with this green-colored connector, a must-have in any electronics project.