845-010-558-103

Heilind Number:EDA845-010-558-103
Manufacturer:EDAC
Manufacturer Number:845-010-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a compact form factor with a single row configuration and a right-angle mount orientation, optimizing space utilization in your setup. Featuring ten positions and a pitch of .1 inches, it ensures reliable and efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in challenging environments. With a contact material of Copper Alloy, you can trust in its conductivity and longevity. The connector offers a wide operating temperature range from -40 to 105 °C, making it suitable for various industrial applications. Upgrade your connectivity solutions with this green-colored connector, perfect for your next project.