845-010-558-104

Heilind Number:EDA845-010-558-104
Manufacturer:EDAC
Manufacturer Number:845-010-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-558-104

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a single row layout with a total of 10 positions, this connector ensures efficient signal transmission. The right-angle mount orientation offers versatility in board-to-board connections, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees reliable operation in a wide temperature range from -40 to 105°C. Upgrade your electronic projects with this essential component.