845-010-558-107

Heilind Number:EDA845-010-558-107
Manufacturer:EDAC
Manufacturer Number:845-010-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-558-107

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 10 positions in a single row with a pitch of .1 inches, perfect for efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. Trust in this connector for secure and efficient card edge connections in your electronic projects.