845-010-558-201

Heilind Number:EDA845-010-558-201
Manufacturer:EDAC
Manufacturer Number:845-010-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-558-201

Detailed Description

Enhance connectivity with our 10-position Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both reliability and visual appeal. Each of its two rows, with a .2-inch row spacing, offers optimal organization for your PCB connections. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for flexible installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile choice for your connectivity needs. Upgrade your systems with this high-performance component, where quality meets functionality seamlessly.