845-010-558-203

Heilind Number:EDA845-010-558-203
Manufacturer:EDAC
Manufacturer Number:845-010-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-558-203

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, meticulously designed for seamless integration. Featuring a vibrant Green color, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in demanding environments. With two rows of ten positions each, and a pitch of .1 inches, it offers precise and efficient connectivity. The Copper Alloy contact material guarantees optimal signal transmission, while the right-angle mount orientation allows for flexible PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for a wide range of applications. Elevate your design with this essential component.