845-010-558-208

Heilind Number:EDA845-010-558-208
Manufacturer:EDAC
Manufacturer Number:845-010-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-558-208

Detailed Description

Elevate your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows and ten positions, ensuring efficient and reliable data transfer. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. The contact material, Copper Alloy, provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure alignment. Its right-angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.