845-010-558-212

Heilind Number:EDA845-010-558-212
Manufacturer:EDAC
Manufacturer Number:845-010-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-558-212

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector in a sleek green design. Boasting a dual-row layout with 10 positions, this connector ensures seamless data transfer within your electronic setup. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees both durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your devices with this essential component, a must-have in any electronic assembly project.