845-010-558-402

Heilind Number:EDA845-010-558-402
Manufacturer:EDAC
Manufacturer Number:845-010-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-558-402

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in demanding environments. The connector boasts ten positions, with a single row layout and a pitch of .1 inches, facilitating seamless connections on your PCB. Its copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation offers versatility in installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for your electronic projects.