845-010-558-403

Heilind Number:EDA845-010-558-403
Manufacturer:EDAC
Manufacturer Number:845-010-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-558-403

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a compact one-row layout with ten positions for efficient signal transmission. The right-angle mount orientation ensures a secure fit, ideal for space-saving applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.