845-010-558-502

Heilind Number:EDA845-010-558-502
Manufacturer:EDAC
Manufacturer Number:845-010-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-558-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in demanding environments. The two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, facilitate seamless data transfer. With ten positions available, it offers ample room for multiple connections. Designed for a right-angle mount orientation, it provides versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.