845-010-558-508

Heilind Number:EDA845-010-558-508
Manufacturer:EDAC
Manufacturer Number:845-010-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-558-508

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures not only durability but also safety. With two rows of copper alloy contacts and a pitch of .1 inch, it guarantees efficient power transmission at a low amperage of 3A. The right angle mount orientation and 10 positions allow for seamless integration into your PCB setup, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for professionals in the electronics industry, this connector is a must-have for your next project. Elevate your connectivity standards with our cutting-edge solution.