845-010-558-602

Heilind Number:EDA845-010-558-602
Manufacturer:EDAC
Manufacturer Number:845-010-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-558-602

Detailed Description

Enhance your circuit board connectivity with this high-performance Right Angle Board to Board Connector. Designed for seamless integration, this connector features 10 positions with a 0.1-inch pitch for optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh operating conditions ranging from -40 to 105°C. Crafted with precision, the copper alloy contacts guarantee efficient power delivery with an amperage of 3A. Whether you're assembling complex electronic systems or upgrading existing setups, this green-colored connector is the perfect solution for your connectivity needs.