845-010-558-603

Heilind Number:EDA845-010-558-603
Manufacturer:EDAC
Manufacturer Number:845-010-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-558-603

Detailed Description

Elevate your connectivity with our 10-position board-to-board PCB connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both performance and aesthetics. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation offers versatility in installation. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient PCB connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for demanding environments. Upgrade your electronic projects with this essential component, a testament to quality and innovation in connectivity solutions.