845-010-558-604

Heilind Number:EDA845-010-558-604
Manufacturer:EDAC
Manufacturer Number:845-010-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-558-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with ten positions for efficient data transmission. The right angle mount orientation facilitates easy installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in demanding environments. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing enhance compatibility with various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your electronic assembly projects with this essential component.