845-010-558-612

Heilind Number:EDA845-010-558-612
Manufacturer:EDAC
Manufacturer Number:845-010-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-558-612

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both reliability and visual appeal. With ten positions and a single row configuration, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Perfect for space-constrained applications, its right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic projects. Trust in its quality to streamline your board-to-board connections with ease and efficiency.