845-010-558-802

Heilind Number:EDA845-010-558-802
Manufacturer:EDAC
Manufacturer Number:845-010-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-558-802

Detailed Description

Elevate your connectivity with our Board to Board PCB Connector, designed for seamless integration in electronic setups. This high-performance connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in demanding environments. Its two rows with a .1-inch pitch and .2-inch row spacing offer optimal signal transmission efficiency. Crafted with precision, the connector features Copper Alloy contacts for enhanced conductivity. With ten positions, it facilitates complex PCB connections with ease. The right-angle mount orientation adds versatility to installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Ideal for professional applications, this connector is a must-have for any tech enthusiast or industry professional. Upgrade your connectivity solutions with this essential component.