845-010-558-803

Heilind Number:EDA845-010-558-803
Manufacturer:EDAC
Manufacturer Number:845-010-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-558-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed with precision and durability in mind, this connector features two rows with ten positions, allowing for seamless and efficient data transfer. The right-angle mount orientation ensures easy installation, while the UL 94V-0 Diallyl Phthalate housing material guarantees safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, this connector ensures precise alignment on your PCB. Crafted with copper alloy contacts, it offers optimal conductivity for your electronic devices. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.