845-010-558-804

Heilind Number:EDA845-010-558-804
Manufacturer:EDAC
Manufacturer Number:845-010-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-558-804

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic systems. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in demanding environments. Featuring two rows of ten positions each, this connector offers ample connectivity options for your PCBs. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and secure data transfer.