845-010-558-807

Heilind Number:EDA845-010-558-807
Manufacturer:EDAC
Manufacturer Number:845-010-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-558-807

Detailed Description

Enhance your PCB connectivity with our innovative Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures secure and reliable performance in a range of applications. Its two rows of ten copper alloy contacts, with a pitch of .1 inch and row spacing of .2 inch, facilitate seamless signal transmission. Designed for efficient assembly, it offers right-angle mount orientation. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it guarantees optimal functionality even in harsh environments. Elevate your electronic projects with this essential connector solution.