845-010-558-808

Heilind Number:EDA845-010-558-808
Manufacturer:EDAC
Manufacturer Number:845-010-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-558-808

Detailed Description

Elevate your circuit connections with this high-performance Board To Board PCB Connector, a vital component for seamless signal transmission. Designed for precision, it features ten positions spread across two rows with a pitch of .1 inch, ensuring optimal contact and conductivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any electronic environment. Crafted with copper alloy contacts, it offers reliable power delivery with an amperage of 3A. Its right-angle mount orientation and row spacing of .2 inch make it ideal for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Trust in its quality and performance for efficient board-to-board connectivity.