845-010-558-812

Heilind Number:EDA845-010-558-812
Manufacturer:EDAC
Manufacturer Number:845-010-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, it ensures both safety and style in design. The two rows of Copper Alloy contacts, with a pitch of .1 in and row spacing of .2 in, offer seamless and reliable connection across ten positions. Designed for optimal space utilization, this connector boasts a right-angle mount orientation, perfect for compact layouts. With an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient performance even in harsh conditions. Elevate your electronic projects with this essential component, a must-have in any engineer's toolkit.