845-010-559-102

Heilind Number:EDA845-010-559-102
Manufacturer:EDAC
Manufacturer Number:845-010-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-559-102

Detailed Description

Elevate your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a 10-position layout with a single row for efficient connectivity. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed in every connection. Crafted with copper alloy contacts, it promises optimal conductivity, even in high-demand applications. Operating at temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions, making it the perfect choice for your electronic projects. Upgrade your connectivity solutions with this essential component.