845-010-559-104

Heilind Number:EDA845-010-559-104
Manufacturer:EDAC
Manufacturer Number:845-010-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-559-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features ten positions in a single row configuration, ensuring efficient data transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance even in harsh environments. Crafted with precision, the copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.