845-010-559-108

Heilind Number:EDA845-010-559-108
Manufacturer:EDAC
Manufacturer Number:845-010-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-559-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 10 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliability in various applications. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. The right-angle mount orientation further optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.