845-010-559-212

Heilind Number:EDA845-010-559-212
Manufacturer:EDAC
Manufacturer Number:845-010-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-559-212

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in challenging environments. The two-row design with ten positions offers ample connectivity options, while the right-angle mount orientation allows for efficient PCB assembly. Crafted with precision, this connector guarantees seamless data transmission with its copper alloy contacts. With an amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your system's connectivity with this versatile and dependable connector.