845-010-559-403

Heilind Number:EDA845-010-559-403
Manufacturer:EDAC
Manufacturer Number:845-010-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-559-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it effortlessly integrates onto your PCBs, with a right-angle mount orientation for space-saving efficiency. Boasting ten positions and a single row layout, it ensures seamless signal transmission. The connector's durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance, even in harsh environments. With a low 3A amperage and a wide operating temperature range from -40 to 105°C, it's suitable for a variety of applications. Upgrade your hardware with this essential component for enhanced functionality and longevity.