845-010-559-404

Heilind Number:EDA845-010-559-404
Manufacturer:EDAC
Manufacturer Number:845-010-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-559-404

Detailed Description

Enhance connectivity in your electronic projects with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 10 positions, ensuring efficient data transfer. Its right angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance. Crafted with precision, the copper alloy contacts provide excellent conductivity, supported by a 3A amperage rating. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.