845-010-559-407

Heilind Number:EDA845-010-559-407
Manufacturer:EDAC
Manufacturer Number:845-010-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-559-407

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Featuring a durable UL 94V-0 DAP housing in a sleek green shade, this connector is not only visually appealing but also reliable. The copper alloy contacts ensure optimal conductivity, with a current rating of 3A. With 10 positions and a .1" pitch, it offers seamless integration for your circuitry. Designed for right-angle mounting, it fits snugly onto your PCB, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your setup with this essential component for efficient and secure connections.