845-010-559-412

Heilind Number:EDA845-010-559-412
Manufacturer:EDAC
Manufacturer Number:845-010-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-559-412

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a right-angle mount orientation, perfect for optimizing space in your electronic setup. With ten positions and a single row configuration, it offers efficient and reliable connectivity for your devices. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures durability and stability even in demanding environments. The .1-inch pitch and .2-inch row spacing make it easy to install and maintain. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector to deliver exceptional performance and longevity for all your PCB connectivity needs.