845-010-559-502

Heilind Number:EDA845-010-559-502
Manufacturer:EDAC
Manufacturer Number:845-010-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-559-502

Detailed Description

Enhance your electronic connections with our Green Board-to-Board PCB Connector, designed for optimal performance. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures safe and reliable operation. With two rows and ten positions, it offers ample connectivity for your devices. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality component.