845-010-559-512

Heilind Number:EDA845-010-559-512
Manufacturer:EDAC
Manufacturer Number:845-010-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-559-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a dual-row configuration with 10 positions, ensuring reliable contact between circuits. The Right Angle mount orientation offers versatility in installation, while the .1 inch pitch and .2 inch row spacing allow for efficient PCB layout. Crafted from durable UL 94V-0 Diallyl Phthalate housing and featuring Copper Alloy contacts, this connector guarantees long-lasting performance even in challenging environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.