845-010-559-603

Heilind Number:EDA845-010-559-603
Manufacturer:EDAC
Manufacturer Number:845-010-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-559-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features ten positions in a single row, offering optimal space efficiency. Crafted with precision, it guarantees reliable contact, thanks to its Copper Alloy material and 0.1-inch pitch. The UL 94V-0 Diallyl Phthalate housing ensures durability, even in harsh environments with temperatures ranging from -40 to 105°C. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Upgrade your connectivity solutions today with this green-colored connector.