845-010-559-604

Heilind Number:EDA845-010-559-604
Manufacturer:EDAC
Manufacturer Number:845-010-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-559-604

Detailed Description

Enhance your PCB connectivity with this ultra-reliable Board To Board PCB Connector. Designed for seamless integration, it features a single row with 10 positions and a precise .1-inch pitch, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers excellent protection and stability. Crafted with copper alloy contacts, it guarantees efficient power delivery with a low amperage rating of 3A. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity performance with this essential component.