845-010-559-803

Heilind Number:EDA845-010-559-803
Manufacturer:EDAC
Manufacturer Number:845-010-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-559-803

Detailed Description

Introducing our high-quality Green Board To Board PCB Connector, engineered for seamless and reliable connectivity in electronic devices. With a durable UL 94V-0 Diallyl Phthalate housing, this connector boasts a robust construction that ensures long-lasting performance. Featuring two rows and ten positions, it allows for efficient data transmission within PCBs. The Copper Alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise and secure connections. Designed for right-angle mounting, it is suitable for various applications. With an operating temperature range of -40 to 105°C, this connector is ideal for use in both standard and demanding environments. Trust in this connector for your connectivity needs, delivering quality and performance every time.