845-010-559-804

Heilind Number:EDA845-010-559-804
Manufacturer:EDAC
Manufacturer Number:845-010-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-559-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Designed for efficiency and durability, it features two rows with ten positions each, ensuring seamless communication between boards. The right-angle mount orientation offers flexibility in installation, while the green housing made of UL 94V-0 Diallyl Phthalate guarantees safety and compliance. With a low amperage rating of 3A and copper alloy contact material, it provides reliable power transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.