845-010-559-807

Heilind Number:EDA845-010-559-807
Manufacturer:EDAC
Manufacturer Number:845-010-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-559-807

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures both visual appeal and performance. With two rows of copper alloy contacts, each with a pitch of .1 inch and a spacing of .2 inch, it offers reliable power delivery at a continuous amperage of 3A. Boasting ten positions in total, it provides ample connectivity options for your devices. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your PCB connections with this high-quality connector, ideal for a wide range of applications.