845-010-559-808

Heilind Number:EDA845-010-559-808
Manufacturer:EDAC
Manufacturer Number:845-010-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-559-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration into your PCB setups. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures both durability and style. With a dual-row configuration and a total of 10 positions, it offers ample connectivity options for your devices. The copper alloy contacts guarantee reliable signal transmission, while the right-angle mount orientation allows for efficient PCB stacking. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Elevate your PCB designs with this essential component.