845-010-559-812

Heilind Number:EDA845-010-559-812
Manufacturer:EDAC
Manufacturer Number:845-010-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-559-812

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3 A. The right-angle mount orientation and 10-position layout make it perfect for compact PCB designs, while the double row configuration allows for efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating seamlessly in extreme temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in industries like telecommunications, automotive, and aerospace. Elevate your electronics projects with this essential connector.