845-010-560-201

Heilind Number:EDA845-010-560-201
Manufacturer:EDAC
Manufacturer Number:845-010-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-560-201

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts. With a double-row design and a pitch of .1 inches, it offers secure and reliable connectivity for your PCB applications. Its straight mount orientation and ten positions make it versatile and easy to integrate. Operating seamlessly in a wide temperature range from -40 to 105°C, it ensures consistent performance even in challenging environments. Upgrade your setup with this essential connector for seamless data transfer and power distribution.