845-010-560-207

Heilind Number:EDA845-010-560-207
Manufacturer:EDAC
Manufacturer Number:845-010-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-560-207

Detailed Description

Enhance your PCB connectivity with our versatile Board-to-Board Card Edge Connector. Designed for seamless integration, this two-row connector features ten positions for reliable data transfer. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, it ensures durability and performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component.