845-010-560-212

Heilind Number:EDA845-010-560-212
Manufacturer:EDAC
Manufacturer Number:845-010-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-560-212

Detailed Description

Enhance connectivity within your PCB assembly with this high-quality Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector boasts a dual-row design with ten positions for efficient data transfer. The copper alloy contact material ensures reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. With an amperage of 3A and an operating temperature range spanning from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile and essential component for your electronic projects.