845-010-560-502

Heilind Number:EDA845-010-560-502
Manufacturer:EDAC
Manufacturer Number:845-010-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-560-502

Detailed Description

Elevate your electronic connections with our cutting-edge Board To Board PCB Connectors. Designed for seamless integration within circuit boards, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With two rows of ten positions each, they provide ample connectivity for your devices. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a perfect choice for industrial and commercial applications. Choose quality and innovation for your projects with our Card Edge Connectors.