845-010-560-504

Heilind Number:EDA845-010-560-504
Manufacturer:EDAC
Manufacturer Number:845-010-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-560-504

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, boasting a sleek Green design that's as visually striking as it is functional. This connector, featuring a durable UL 94V-0 Diallyl Phthalate housing, ensures reliable performance even in challenging environments. With two rows of Copper Alloy contacts providing a total of 10 positions, it offers ample connectivity for your PCB needs. The .1-inch pitch and .2-inch row spacing allow for precise and efficient integration. Its Straight mount orientation further enhances versatility. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide array of applications. Elevate your connectivity solutions with this essential component.