845-010-560-512

Heilind Number:EDA845-010-560-512
Manufacturer:EDAC
Manufacturer Number:845-010-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-560-512

Detailed Description

Enhance your PCB connectivity with this meticulously engineered Board-to-Board Connector. Designed for seamless integration, it features a dual-row configuration with ten positions, ensuring dependable contact and optimal signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and safety. Each contact is meticulously crafted from Copper Alloy, promising reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation further simplifies installation, making it a must-have component for any PCB assembly project.